ESD5B5.0ST1G Clamp Ipp Tvs Diode Surface Mount SOD-523
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 29.40000 ¥294
100 15.58000 ¥1,558
500 10.25400 ¥5,127
1,000 6.97300 ¥6,973

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ESD5B5.0ST1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥6.28900

ESD5B5.0ST1G

Datasheet
Digi-Key Part Number ESD5B5.0ST1GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number ESD5B5.0ST1G
Copy  
Description TVS DIODE 5VWM SOD523
Copy  
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SOD-523

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.8V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 50W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 32pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Base Part Number ESD5B5.0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD9L5.0ST5G

TVS DIODE 5VWM 9.8VC SOD923

onsemi

¥45.00000 Details

ADP191ACBZ-R7

IC PWR SWITCH P-CHAN 1:1 4WLCSP

Analog Devices Inc.

¥132.00000 Details

BD71847AMWV-E2

IC REG

Rohm Semiconductor

¥464.00000 Details

DF40C-100DP-0.4V(51)

CONN PLUG 100POS SMD GOLD

Hirose Electric Co Ltd

¥185.00000 Details

DLW21HN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

¥58.00000 Details

DF40C-100DS-0.4V(51)

CONN RCPT 100POS SMD GOLD

Hirose Electric Co Ltd

¥204.00000 Details
Additional Resources
Standard Package 1
Other Names ESD5B5.0ST1GOSDKR