EMI7208MUTAG LC (Pi) EMI Filter 3rd Order Low Pass 8 Channel L = 17nH, C = 12pF 30mA 16-UFDFN Exposed Pad
Price & Procurement
5,341 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 76.90000 ¥769
25 72.24000 ¥1,806
100 58.93000 ¥5,893
250 54.74000 ¥13,685
500 46.58600 ¥23,293
1,000 38.45700 ¥38,457

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : EMI7208MUTAGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥38.45700
  • Digi-Reel®  : EMI7208MUTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,741 - Immediate
  • Unit Price: Digi-Reel®

EMI7208MUTAG

Datasheet
Digi-Key Part Number EMI7208MUTAGOSCT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number EMI7208MUTAG
Copy  
Description FILTER LC(PI) 17NH/12PF ESD SMD
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 8 Channel L = 17nH, C = 12pF 30mA 16-UFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets EMI720xMU Series
Environmental Information Material Declaration EMI7208MUTAG
onsemi RoHS3
onsemi REACH219
PCN Assembly/Origin DFN Pkg Filters 18/Jun/2013
HTML Datasheet EMI720xMU Series
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series EMI720xMU
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 8
Center / Cutoff Frequency 250MHz (Cutoff)
Attenuation Value -23dB @ 800MHz ~ 6GHz
Resistance - Channel (Ohms) 10
Current 30mA
Values L = 17nH, C = 12pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-UFDFN Exposed Pad
Size / Dimension 0.130" L x 0.053" W (3.30mm x 1.35mm)
Height 0.022" (0.55mm)
Base Part Number EMI7208
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EMIF08-LCD04M16

FILTER LC(PI) 12NH/18PF ESD SMD

STMicroelectronics

¥78.00000 Details

PCAL6408APWJ

IC I/O EXPANDER 16TSSOP

NXP USA Inc.

¥154.00000 Details

EMI9408MUTAG

FILTER LC(PI) 70NH/11.5PF SMD

onsemi

¥100.00000 Details

SM03B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 3POS 1.25MM

JST Sales America Inc.

¥55.00000 Details

CMDSH-3 TR PBFREE

DIODE SCHOTTKY 30V 100MA SOD323

Central Semiconductor Corp

¥107.00000 Details

SI7336ADP-T1-GE3

MOSFET N-CH 30V 30A PPAK SO-8

Vishay Siliconix

¥209.00000 Details
Additional Resources
Standard Package 1
Other Names EMI7208MUTAGOSCT