JPY | USD
Favorite

CM1230-08CP 9.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-WLCSP (2.46x.96)
Price & Procurement
19,790 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 92.00000 ¥92
10 77.80000 ¥778
100 60.77000 ¥6,077
500 49.46200 ¥24,731
1,000 39.57000 ¥39,570

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CM1230-08CPOSTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: ¥39.00429
  • Digi-Reel®  : CM1230-08CPOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,790 - Immediate
  • Unit Price: Digi-Reel®

CM1230-08CP

Datasheet
Digi-Key Part Number CM1230-08CPOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CM1230-08CP
Copy  
Description TVS DIODE 3.3V 9.8V 10WLCSP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-WLCSP (2.46x.96)

Copy  
Customer Reference
Documents & Media
Datasheets CM1230
Environmental Information Material Declaration CM1230-08CP
HTML Datasheet CM1230
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 8
Voltage - Reverse Standoff (Typ) 3.3V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 9.8V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFBGA, WLCSP
Supplier Device Package 10-WLCSP (2.46x.96)
Base Part Number CM1230
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP2518FDT-E/QBB

IC CAN CONTROLLER SPI 14VDFN

Microchip Technology

¥174.00000 Details

ESD7008MUTAG

TVS DIODE 5V 10V 18UDFN

ON Semiconductor

¥93.00000 Details
Additional Resources
Standard Package 1
Other Names CM1230-08CPOSCT