JPY | USD
Favorite

CAT24C512YI-GT3 EEPROM Memory IC 512Kb (64K x 8) I²C 1MHz 900ns 8-TSSOP
Price & Procurement
1,726 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78
10 70.60000 ¥706
25 69.76000 ¥1,744
50 69.32000 ¥3,466
100 62.00000 ¥6,200
250 61.46800 ¥15,367
500 60.56200 ¥30,281
1,000 58.39400 ¥58,394

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : CAT24C512YI-GT3OSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,726 - Immediate
  • Unit Price: ¥78.00000
  • Tube  : CAT24C512YI-G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

CAT24C512YI-GT3

Datasheet
Digi-Key Part Number CAT24C512YI-GT3OSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number CAT24C512YI-GT3
Copy  
Description IC EEPROM 512KBIT I2C 8TSSOP
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

EEPROM Memory IC 512Kb (64K x 8) I²C 1MHz 900ns 8-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets CAT24C512
Product Training Modules EEPROM Overview and Applications
Environmental Information Material Declaration CAT24C512YI-GT3
HTML Datasheet CAT24C512
EDA / CAD Models CAT24C512YI-GT3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 512Kb (64K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 900ns
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number CAT24C512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACPL-247-500E

OPTOISO 3KV 4CH TRANS 16SOIC

Broadcom Limited

¥211.00000 Details

MCP602-I/ST

IC OPAMP GP 2 CIRCUIT 8TSSOP

Microchip Technology

¥66.00000 Details

FQP27P06

MOSFET P-CH 60V 27A TO220-3

ON Semiconductor

¥165.00000 Details

SSB44-E3/52T

DIODE SCHOTTKY 40V 4A DO214AA

Vishay General Semiconductor - Diodes Division

¥47.00000 Details

CAT24C04YI-GT3

IC EEPROM 4KBIT I2C 8TSSOP

ON Semiconductor

¥17.00000 Details

CAT24C64YI-GT3

IC EEPROM 64KBIT I2C 1MHZ 8TSSOP

ON Semiconductor

¥25.00000 Details
Additional Resources
Standard Package 1
Other Names CAT24C512YI-GT3OSDKR