CAT24C32YI-GT3 EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 400ns 8-TSSOP
Price & Procurement
8,990 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 27.60000 ¥276
25 25.52000 ¥638
50 25.42000 ¥1,271
100 22.57000 ¥2,257
250 22.27600 ¥5,569
500 21.93800 ¥10,969
1,000 21.35300 ¥21,353

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CAT24C32YI-GT3OSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥20.59200
  • Cut Tape (CT)  : CAT24C32YI-GT3OSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,990 - Immediate
  • Unit Price: ¥28.00000
  • Tube  : CAT24C32YI-G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

CAT24C32YI-GT3

Datasheet
Digi-Key Part Number CAT24C32YI-GT3OSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number CAT24C32YI-GT3
Copy  
Description IC EEPROM 32KBIT I2C 1MHZ 8TSSOP
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 400ns 8-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets CAT24C32
Product Training Modules EEPROM Overview and Applications
Environmental Information Material Declaration CAT24C32YI-GT3
PCN Assembly/Origin Qualification ONC18EE 03/Apr/2014
HTML Datasheet CAT24C32
EDA / CAD Models CAT24C32YI-GT3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 32Kb (4K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 400ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number CAT24C32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV62569DBVR

IC REG BUCK ADJ 2A SOT23-5

Texas Instruments

¥78.00000 Details

DS1338Z-33+

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

¥499.00000 Details

CAT9555YI-T2

IC I/O EXPANDER I2C 16B 24TSSOP

onsemi

¥197.00000 Details

STPM33TR

IC ENERGY METER 1PHASE 32QFN

STMicroelectronics

¥324.00000 Details

STM32F429NEH6

IC MCU 32BIT 512KB FLSH 216TFBGA

STMicroelectronics

¥1,889.00000 Details

LP5012RUKR

IC LED DRIVER

Texas Instruments

¥160.00000 Details
Additional Resources
Standard Package 1
Other Names CAT24C32YI-GT3DKR
CAT24C32YI-GT3DKR-ND
CAT24C32YI-GT3OSDKR