CAT24C32VP2I-GT3 EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 900ns 8-TDFN (2x3)
Non-Stock

CAT24C32VP2I-GT3

Datasheet
Digi-Key Part Number CAT24C32VP2I-GT3OSCT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number CAT24C32VP2I-GT3
Copy  
Description IC EEPROM 32KBIT I2C 1MHZ 8TDFN
Copy  
Detailed Description

EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 900ns 8-TDFN (2x3)

Copy  
Customer Reference
Documents & Media
Datasheets CAT24C32
PCN Obsolescence/ EOL Multiple Devices 05/Apr/2014
PCN Assembly/Origin Qualify Alternate Supplier Update 28/Jan/2014
PCN Packaging Mult Devices 29/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 32Kb (4K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 900ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
Base Part Number CAT24C32
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CAT24C32VP2I-GT3OSCT