JPY | USD

CAT24C32HU4I-GT3 EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 400ns 8-UDFN-EP (2x3)
Price & Procurement
25,429 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55.00
10 53.70000 ¥537.00
25 49.84000 ¥1,246.00
50 49.60000 ¥2,480.00
100 44.04000 ¥4,404.00
250 43.48000 ¥10,870.00
500 42.82200 ¥21,411.00
1,000 41.67800 ¥41,678.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CAT24C32HU4I-GT3OSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥40.38900
  • Cut Tape (CT)  : CAT24C32HU4I-GT3OSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,429 - Immediate
  • Unit Price: ¥55.00000

CAT24C32HU4I-GT3

Datasheet
Digi-Key Part Number CAT24C32HU4I-GT3OSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number CAT24C32HU4I-GT3
Copy  
Description IC EEPROM 32KBIT I2C 1MHZ 8UDFN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 400ns 8-UDFN-EP (2x3)

Copy  
Customer Reference
Documents & Media
Datasheets CAT24C32
Product Training Modules EEPROM Overview and Applications
Environmental Information Material Declaration CAT24C32HU4I-GT3
PCN Assembly/Origin Qualify Alternate Supplier Update 28/Jan/2014
PCN Packaging Mult Dev Reel Chg `6/Dec/2020
HTML Datasheet CAT24C32
EDA / CAD Models CAT24C32HU4I-GT3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 32Kb (4K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 400ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN-EP (2x3)
Base Part Number CAT24C32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PPPC202LFBN-RC

CONN HDR 40POS 0.1 GOLD PCB

Sullins Connector Solutions

¥281.00000 Details

74LVC1T45GS,132

IC TRNSLTR BIDIRECTIONAL 6XSON

Nexperia USA Inc.

¥51.00000 Details

CSD17551Q3A

MOSFET N-CH 30V 12A 8SON

Texas Instruments

¥119.00000 Details

MCP9805-BE/ST

IC SENSOR THERMAL 3.0V 8TSSOP

Microchip Technology

¥106.00000 Details

SN65HVDA1040BQDRQ1

IC TRANSCEIVER 1/1 8SOIC

Texas Instruments

¥238.00000 Details
Additional Resources
Standard Package 1
Other Names CAT24C32HU4I-GT3OSDKR