Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31
10 24.90000 ¥249
100 13.17000 ¥1,317
500 8.66200 ¥4,331
1,000 5.89000 ¥5,890

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BC846BPDW1T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥5.31267

BC846BPDW1T1G

Datasheet
Digi-Key Part Number BC846BPDW1T1GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number BC846BPDW1T1G
Copy  
Description TRAN NPN/PNP 65V 0.1A SC88/SC70
Copy  
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets BC84xxPDW1 Series
Environmental Information Material Declaration BC846BPDW1T1G
Featured Product Connected Lighting
PCN Design/Specification Copper Wire 08/Jun/2009
PCN Assembly/Origin Mult Dev Assembly 30/Jul/2020
HTML Datasheet BC84xxPDW1 Series
EDA / CAD Models BC846BPDW1T1G by SnapEDA
BC846BPDW1T1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 65V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 380mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
Base Part Number BC846
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBZ27VALT1G

TVS DIODE 22VWM 40VC SOT23-3

onsemi

¥28.00000 Details

FDMQ8205A

GREENBRIDGETM 2 SERIES OF HIGH-E

onsemi

¥366.00000 Details

SBC846BPDW1T1G

TRANS NPN/PNP 65V 0.1A SOT363

onsemi

¥57.00000 Details

BC856BLT1G

TRANS PNP 65V 100MA SOT23-3

onsemi

¥19.00000 Details

MPZ1608S102ATA00

FERRITE BEAD 1 KOHM 0603 1LN

TDK Corporation

¥12.00000 Details

SSVBC846BPDW1T1G

TRANS NPN/PNP 65V SOT363

onsemi

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names BC846BPDW1T1GOSDKR