JPY | USD
Favorite

BC846BLT3G Bipolar (BJT) Transistor NPN 65V 100mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
268,502 In Stock
Can ship immediately Factory Stock : 8,460,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 14.00000 ¥14
10 10.30000 ¥103
25 9.84000 ¥246
100 5.55000 ¥555
500 4.36400 ¥2,182
1,000 3.03100 ¥3,031
2,500 2.51000 ¥6,275
5,000 2.37380 ¥11,869

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BC846BLT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 250,000 - Immediate
    8,460,000 - Factory Stock 
  • Unit Price: ¥2.02030
  • Cut Tape (CT)  : BC846BLT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 268,502 - Immediate
    8,460,000 - Factory Stock 
  • Unit Price: ¥14.00000
  • Tape & Reel (TR)  : BC846BLT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 129,000 - Immediate
  • Unit Price: ¥2.51033
  • Cut Tape (CT)  : BC846BLT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 129,059 - Immediate
  • Unit Price: ¥13.00000
  • Digi-Reel®  : BC846BLT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 129,059 - Immediate
  • Unit Price: Digi-Reel®

BC846BLT3G

Datasheet
Digi-Key Part Number BC846BLT3GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number BC846BLT3G
Copy  
Description TRANS NPN 65V 100MA SOT23-3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 65V 100mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets BC,SBC846ALT1G Series
Environmental Information Material Declaration BC846BLT3G
PCN Design/Specification Glue Mount Process 11/July/2008
Copper Wire Update 10/Sep/2015
PCN Assembly/Origin Mold Compound 02/Apr/2020
HTML Datasheet BC,SBC846ALT1G Series
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 65V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 300mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BC846
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC856BLT3G

TRANS PNP 65V 100MA SOT23-3

ON Semiconductor

¥14.00000 Details

BC856BLT1G

TRANS PNP 65V 100MA SOT23-3

ON Semiconductor

¥13.00000 Details

SL56AFL-TP

5ASCHOTTKY BARRIER DIODESMAF/DO-

Micro Commercial Co

¥62.00000 Details

BUK9880-55A/CUX

MOSFET N-CH 55V 7A SOT223

Nexperia USA Inc.

¥48.00000 Details

BZT52C15-7-F

DIODE ZENER 15V 500MW SOD123

Diodes Incorporated

¥23.00000 Details

SMCJ26CA

TVS DIODE 26V 42.1V DO214AB

Littelfuse Inc.

¥61.00000 Details
Additional Resources
Standard Package 1
Other Names BC846BLT3GOSDKR