JPY | USD
Favorite

BAV99LT3G Diode Array 1 Pair Series Connection Standard 100V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
125,721 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15
10 12.80000 ¥128
100 5.37000 ¥537
500 4.21000 ¥2,105
1,000 2.92400 ¥2,924
2,000 2.55350 ¥5,107
5,000 2.29060 ¥11,453

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAV99LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 380,050 - Immediate
  • Unit Price: ¥2.55367
  • Cut Tape (CT)  : BAV99LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 380,272 - Immediate
  • Unit Price: ¥15.00000
  • Digi-Reel®  : BAV99LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 380,272 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : BAV99LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: ¥1.94930
  • Cut Tape (CT)  : BAV99LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 125,721 - Immediate
  • Unit Price: ¥15.00000

BAV99LT3G

Datasheet
Digi-Key Part Number BAV99LT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAV99LT3G
Copy  
Description DIODE ARRAY GP 100V 215MA SOT23
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Standard 100V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BAV,SBAV99L Datasheet
Environmental Information Material Declaration BAV99LT3G
PCN Design/Specification Gold to Copper Wire 08/May/2007
Glue Mount Process 11/July/2008
PCN Assembly/Origin Mult Dev Assembly 15/May/2020
HTML Datasheet BAV,SBAV99L Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 215mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 6ns
Current - Reverse Leakage @ Vr 2.5µA @ 70V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BAV99
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1287-ST

CONN QC TAB 0.250 SOLDER

Keystone Electronics

¥21.00000 Details

BAT54LT1G

DIODE SCHOTTKY 30V 200MA SOT23-3

ON Semiconductor

¥16.00000 Details

BSS123LT1G

MOSFET N-CH 100V 170MA SOT23-3

ON Semiconductor

¥27.00000 Details

74LVC1G58DW-7

IC CONFIG MULT-FUNC GATE SOT363

Diodes Incorporated

¥34.00000 Details

CPC1017NTR

SSR RELAY SPST-NO 100MA 0-60V

IXYS Integrated Circuits Division

¥81.00000 Details

L6470HTR

IC MTR DRV BIPLR 3.3/5V 28HTSSOP

STMicroelectronics

¥667.00000 Details
Additional Resources
Standard Package 1
Other Names BAV99LT3GOSDKR