BAT54XV2T5G Diode Schottky 30V 200mA (DC) Surface Mount SOD-523
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33
10 26.90000 ¥269
100 14.23000 ¥1,423
500 9.36400 ¥4,682
1,000 6.36700 ¥6,367
2,000 5.74300 ¥11,486

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT54XV2T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥5.31267
  • Cut Tape (CT)  : BAT54XV2T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥31.00000
  • Tape & Reel (TR)  : BAT54XV2T5GOSTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: ¥4.99413
  • Cut Tape (CT)  : BAT54XV2T5GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥33.00000

BAT54XV2T5G

Datasheet
Digi-Key Part Number BAT54XV2T5GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number BAT54XV2T5G
Copy  
Description DIODE SCHOTTKY 30V 200MA SOD523
Copy  
Detailed Description

Diode Schottky 30V 200mA (DC) Surface Mount SOD-523

Copy  
Customer Reference
Documents & Media
Datasheets BAT54XV2T1 Datasheet
Environmental Information Material Declaration BAT54XV2T5G
PCN Design/Specification Multi Devices 15/Jun/2017
Cancellation 06/Aug/2021
PCN Packaging SOD523 Carrier Tape Chg 8/Sep/2020
HTML Datasheet BAT54XV2T1 Datasheet
EDA / CAD Models BAT54XV2T5G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number BAT54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SML-LX0603GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

¥39.00000 Details

NC7SZ157P6X

IC MULTIPLEXER 1 X 2:1 SC88

onsemi

¥54.00000 Details

FOD817DSD

OPTOISOLATOR 5KV TRANSISTOR 4SMD

onsemi

¥69.00000 Details

FXMA2102L8X

IC TRNSLTR BIDIR 8MICROPAK

onsemi

¥97.00000 Details

BAT41KFILM

DIODE SCHOTTKY 100V 200MA SOD523

STMicroelectronics

¥62.00000 Details

1N4148WT

DIODE GEN PURP 75V 200MA SOD523F

onsemi

¥26.00000 Details
Additional Resources
Standard Package 1
Other Names BAT54XV2T5GOSDKR