BAT54XV2T1G Diode Schottky 30V 200mA (DC) Surface Mount SOD-523
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31
10 24.90000 ¥249
100 13.17000 ¥1,317
500 8.66200 ¥4,331
1,000 5.89000 ¥5,890

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT54XV2T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥5.31267
  • Cut Tape (CT)  : BAT54XV2T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥31.00000
  • Tape & Reel (TR)  : BAT54XV2T5GOSTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: ¥4.99413
  • Cut Tape (CT)  : BAT54XV2T5GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥33.00000

BAT54XV2T1G

Datasheet
Digi-Key Part Number BAT54XV2T1GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number BAT54XV2T1G
Copy  
Description DIODE SCHOTTKY 30V 200MA SOD523
Copy  
Detailed Description

Diode Schottky 30V 200mA (DC) Surface Mount SOD-523

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number BAT54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C170KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

¥41.00000 Details

VLMS1500-GS08

LED RED 0402 SMD

Vishay Semiconductor Opto Division

¥51.00000 Details

TPD4S012DRYR

TVS DIODE 5.5VWM 6SON

Texas Instruments

¥87.00000 Details

BAT54CLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

onsemi

¥20.00000 Details

SMBJ5.0A

TVS DIODE 5VWM 9.2VC DO214AA

Littelfuse Inc.

¥51.00000 Details

77311-118-02LF

CONN HEADER VERT 2POS 2.54MM

Amphenol ICC (FCI)

¥26.00000 Details
Additional Resources
Standard Package 1
Other Names BAT54XV2T1GOSDKR