BAT54LT3G Diode Schottky 30V 200mA (DC) Surface Mount SOT-23-3 (TO-236)
Non-Stock
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
20,000 2.92155 ¥58,431

Submit a request for quotation on quantities greater than those displayed.

BAT54LT3G

Digi-Key Part Number BAT54LT3G-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number BAT54LT3G
Copy  
Description DIODE SCHOTTKY 30V
Copy  
Detailed Description

Diode Schottky 30V 200mA (DC) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Environmental Information Material Declaration BAT54LT3G
PCN Assembly/Origin Mold Compound 02/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number BAT54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54LT1G

DIODE SCHOTTKY 30V 200MA SOT23-3

onsemi

¥21.00000 Details

BAT54E6327HTSA1

DIODE SCHOTTKY 30V 200MA SOT23-3

Infineon Technologies

¥47.00000 Details
Additional Resources
Standard Package 10,000