JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 19.00000 ¥19
10 17.50000 ¥175
100 9.55000 ¥955
500 5.87600 ¥2,938
1,000 4.00500 ¥4,005

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT54LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥3.40467
  • Cut Tape (CT)  : BAT54LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥19.00000

BAT54LT1G

Datasheet
Digi-Key Part Number BAT54LT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number BAT54LT1G
Copy  
Description DIODE SCHOTTKY 30V 200MA SOT23-3
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Diode Schottky 30V 200mA (DC) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets NSV,BAT54L Datasheet
Environmental Information Material Declaration BAT54LT1G
PCN Design/Specification Copper Wire 08/Jun/2009
SOT23 16/Sep/2016
PCN Assembly/Origin Mold Compound 02/Apr/2020
HTML Datasheet NSV,BAT54L Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number BAT54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

¥19.00000 Details

BAT54ALT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

¥21.00000 Details

DLW21SN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

¥70.00000 Details

BSS123LT1G

MOSFET N-CH 100V 170MA SOT23-3

ON Semiconductor

¥34.00000 Details

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

¥169.00000 Details

FDN337N

MOSFET N-CH 30V 2.2A SUPERSOT3

ON Semiconductor

¥56.00000 Details
Additional Resources
Standard Package 1
Other Names BAT54LT1GOSDKR