Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26
10 21.60000 ¥216
100 11.46000 ¥1,146
500 7.53800 ¥3,769
1,000 5.12600 ¥5,126

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT54CWT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥4.62333
  • Cut Tape (CT)  : BAT54CWT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥26.00000

BAT54CWT1G

Datasheet
Digi-Key Part Number BAT54CWT1GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number BAT54CWT1G
Copy  
Description DIODE ARRAY SCHOTTKY 30V SOT323
Copy  
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 30V 200mA (DC) Surface Mount SC-70, SOT-323

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
Base Part Number BAT54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

¥40.00000 Details

BAT54CW-7-F

DIODE ARRAY SCHOTTKY 30V SOT323

Diodes Incorporated

¥32.00000 Details

RB521S30T1G

DIODE SCHOTTKY 30V 200MA SOD523

onsemi

¥22.00000 Details

BLM15AG601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

¥12.00000 Details

BLM18KG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

LTST-C19HE1WT

LED RGB DIFFUSED CHIP SMD

Lite-On Inc.

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names BAT54CWT1GFSDKR
BAT54CWT1GFSDKR-ND
BAT54CWT1GOSDKR