JPY | USD

Photo Not Available
AR0140AT3C00XUEA0-DPBR1 CMOS Image Sensor 1280H x 800V 3µm x 3µm 63-iBGA (9x9)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
260 1,752.01538 ¥455,524

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AR0140AT3C00XUEA0-DPBR1

Datasheet
Digi-Key Part Number AR0140AT3C00XUEA0-DPBR1-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number AR0140AT3C00XUEA0-DPBR1
Copy  
Description IMAGE SENSOR 1.0MP 1/4 CIS
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

CMOS Image Sensor 1280H x 800V 3µm x 3µm 63-iBGA (9x9)

Copy  
Customer Reference
Documents & Media
Datasheets AR0140AT Overview
Environmental Information Material Declaration AR0140AT3C00XUEA0-DPBR1
PCN Assembly/Origin Mult Dev Assembly 22/Jul/2020
HTML Datasheet AR0140AT Overview
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tray 
Part Status Active
Type CMOS
Pixel Size 3µm x 3µm
Active Pixel Array 1280H x 800V
Frames per Second 60
Voltage - Supply -
Package / Case 63-BGA
Supplier Device Package 63-iBGA (9x9)
Operating Temperature -
Base Part Number AR0140
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product View More

NCP114ASN330T1G

IC REG LINEAR 3.3V 300MA 5TSOP

ON Semiconductor

¥45.00000 Details

NCP718BSN500T1G

IC REG LINEAR 5V 300MA TSOT23-5

ON Semiconductor

¥62.00000 Details

NCP718ASN330T1G

IC REG LIN 3.3V 300MA TSOT23-5

ON Semiconductor

¥62.00000 Details

NCP718ASNADJT1G

IC REG LIN POS ADJ 300MA TSOT23

ON Semiconductor

¥62.00000 Details

NCP718BSN330T1G

IC REG LIN 3.3V 300MA TSOT23-5

ON Semiconductor

¥62.00000 Details

NCP718ASN500T1G

IC REG LINEAR 5V 300MA TSOT23-5

ON Semiconductor

¥62.00000 Details
Additional Resources
Standard Package 260