74LVXC3245MTCX Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Price & Procurement
3,658 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132
10 118.40000 ¥1,184
25 112.32000 ¥2,808
100 92.26000 ¥9,226
250 86.24800 ¥21,562
500 76.22000 ¥38,110
1,000 66.22800 ¥66,228

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 74LVXC3245MTCXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥66.22800
  • Cut Tape (CT)  : 74LVXC3245MTCXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,658 - Immediate
  • Unit Price: ¥132.00000

74LVXC3245MTCX

Datasheet
Digi-Key Part Number 74LVXC3245MTCXDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number 74LVXC3245MTCX
Copy  
Description IC TRNSLTR BIDIRECTIONAL 24TSSOP
Copy  
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets 74LVXC3245
Environmental Information Material Declaration 74LVXC3245MTCX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Lock Reel Change 23/Nov/2016
Mult Devices 24/Oct/2017
EDA / CAD Models 74LVXC3245MTCX by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series 74LVXC
Packaging Digi-Reel® 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 2.7V ~ 3.6V
Voltage - VCCB 3V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number 74LVXC3245
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NVT2008PW,118

IC TRNSLTR BIDIRECTIONAL 20TSSOP

NXP USA Inc.

¥123.00000 Details

SN74LXC8T245QPWRQ1

AUTOMOTIVE 8-BIT DUAL-SUPPLY WID

Texas Instruments

¥153.00000 Details

74AVC8T245BQ,118

IC TRANSLATR TXRX 3.6V 24DHVQFN

Nexperia USA Inc.

¥132.00000 Details

NXB0104PWJ

IC TXRX TRANSLATING 14TSSOP

Nexperia USA Inc.

¥81.00000 Details

74ALVC164245DGG:11

IC TRNSLTR BIDIRECTIONAL 48TSSOP

Nexperia USA Inc.

¥120.00000 Details

74LVC4245ABQ,118

IC TRNSLTR BIDIR 24DHVQFN

Nexperia USA Inc.

¥91.00000 Details
Additional Resources
Standard Package 1
Other Names 74LVXC3245MTCXDKR