74F280SC Parity Generator 9-Bit 14-SOIC
Non-Stock

74F280SC

Datasheet
Digi-Key Part Number 74F280SC-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number 74F280SC
Copy  
Description IC PARITY GEN/CHKER 9-BIT 14SOIC
Copy  
Detailed Description

Parity Generator 9-Bit 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets 74F280
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 74F
Packaging Tube 
Part Status Obsolete
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 1mA, 20mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 74F280
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,100