JPY | USD
Favorite

2N7002LT1G N-Channel 60V 115mA (Tc) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
966,410 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21
10 19.20000 ¥192
25 18.32000 ¥458
100 8.06000 ¥806
250 7.72800 ¥1,932
500 6.32400 ¥3,162
1,000 4.39100 ¥4,391

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2N7002LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 966,000 - Immediate
  • Unit Price: ¥3.83500
  • Cut Tape (CT)  : 2N7002LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 966,410 - Immediate
  • Unit Price: ¥21.00000
  • Tape & Reel (TR)  : 2N7002LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: ¥2.92750
  • Cut Tape (CT)  : 2N7002LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 166,380 - Immediate
  • Unit Price: ¥21.00000
  • Digi-Reel®  : 2N7002LT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 166,380 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 2N7002LT7G-ND
  • Minimum Quantity: 10,500  Non-Stock 
  • Quantity Available: 56,000 - Factory Stock 
  • Unit Price: ¥3.54343
  • Tape & Reel (TR)  : 2N7002LT7H-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR)  : 2N7002LT1H-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

2N7002LT1G

Datasheet
Digi-Key Part Number 2N7002LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2N7002LT1G
Copy  
Description MOSFET N-CH 60V 0.115A SOT-23
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

N-Channel 60V 115mA (Tc) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets 2N7002L, 2V7002L
Environmental Information Material Declaration 2N7002LT1G
Design Resources Available In the Digi-Key KiCad Library
PCN Design/Specification Glue Mount Process 11/July/2008
Copper Wire 26/May/2009
PCN Packaging New taping option 15/May/2019
HTML Datasheet 2N7002L Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 115mA (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
FET Feature -
Power Dissipation (Max) 225mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2N7002L

MOSFET N-CH 60V 0.115A SOT-23

ON Semiconductor

¥26.00000 Details

MMBT3904LT1G

TRANS NPN 40V 0.2A SOT23

ON Semiconductor

¥14.00000 Details

BSS84

MOSFET P-CH 50V 130MA SOT-23

ON Semiconductor

¥39.00000 Details

BSS138DW-7-F

MOSFET 2N-CH 50V 0.2A SC70-6

Diodes Incorporated

¥52.00000 Details

2N7002LT3G

MOSFET N-CH 60V 0.115A SOT-23

ON Semiconductor

¥21.00000 Details

BSS138K

MOSFET N-CH 50V 220MA SOT-23-3

ON Semiconductor

¥46.00000 Details
Additional Resources
Standard Package 1
Other Names 2N7002LT1GOSDKR