JPY | USD
Favorite

1N914BWT Diode Standard 75V 200mA Surface Mount SOD-523F
Price & Procurement
7,911 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 18.00000 ¥18
10 16.40000 ¥164
100 6.88000 ¥688
500 5.40400 ¥2,702
1,000 3.75300 ¥3,753
2,000 3.27800 ¥6,556

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1N914BWTTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: ¥2.94013
  • Cut Tape (CT)  : 1N914BWTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,911 - Immediate
  • Unit Price: ¥18.00000

1N914BWT

Datasheet
Digi-Key Part Number 1N914BWTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1N914BWT
Copy  
Description DIODE GEN PURP 75V 200MA SOD523F
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Standard 75V 200mA Surface Mount SOD-523F

Copy  
Customer Reference
Documents & Media
Datasheets 1N914BWT Datasheet
Environmental Information Material Declaration 1N914BWT
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Wafer Chgs 13/Apr/2020
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models 1N914BWT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523F
Supplier Device Package SOD-523F
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number 1N914B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT3904-7-F

TRANS NPN 40V 0.2A SMD SOT23-3

Diodes Incorporated

¥13.00000 Details

TPS3711DDCR

IC SUPERVISOR 1 CHANNEL TSOT23-6

Texas Instruments

¥229.00000 Details

0ZCM0010FF2G

PTC RESET FUSE 15V 100MA 0603

Bel Fuse Inc.

¥16.00000 Details

MCP73832T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

¥63.00000 Details

LTST-C191KRKT

LED RED CLEAR SMD

Lite-On Inc.

¥29.00000 Details

LTST-S270KRKT

LED RED CLEAR CHIP SMD R/A

Lite-On Inc.

¥27.00000 Details
Additional Resources
Standard Package 1
Other Names 1N914BWTDKR