Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25
10 22.60000 ¥226
100 12.32000 ¥1,232
500 7.58000 ¥3,790
1,000 5.16800 ¥5,168

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1N4148WSFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥4.39333
  • Cut Tape (CT)  : 1N4148WSFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥25.00000

1N4148WS

Datasheet
Digi-Key Part Number 1N4148WSFSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number 1N4148WS
Copy  
Description DIODE GEN PURP 75V 150MA SOD323F
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

Diode Standard 75V 150mA Surface Mount SOD-323F

Copy  
Customer Reference
Documents & Media
Datasheets 1N4448WS Datasheet
Environmental Information Material Declaration 1N4148WS
Design Resources Available In the Digi-Key KiCad Library
PCN Design/Specification SOD323F Material 16/Apr/2013
Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Wafer Chgs 13/Apr/2020
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models 1N4148WS by SnapEDA
1N4148WS by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Operating Temperature - Junction 150°C (Max)
Base Part Number 1N4148
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4148WS-7-F

DIODE GEN PURP 75V 150MA SOD323

Diodes Incorporated

¥22.00000 Details

LTST-C171KRKT

LED RED CLEAR SMD

Lite-On Inc.

¥33.00000 Details

1N4448WS

DIODE GEN PURP 75V 150MA SOD323F

onsemi

¥27.00000 Details

LTST-C171KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

¥33.00000 Details

PMEG6010CEJ,115

DIODE SCHOTTKY 60V 1A SOD323F

Nexperia USA Inc.

¥53.00000 Details

BSS138PW,115

MOSFET N-CH 60V 320MA SOT323

Nexperia USA Inc.

¥29.00000 Details
Additional Resources
Standard Package 1
Other Names 1N4148WSFDKR
1N4148WSFDKR-ND
1N4148WSFSDKR