JPY | USD
Favorite

G6SU-2F-TR DC12 Telecom Relay DPDT (2 Form C) Surface Mount
Price & Procurement
1,076 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 501.00000 ¥501
10 469.10000 ¥4,691
25 416.92000 ¥10,423
50 396.08000 ¥19,804
100 375.24000 ¥37,524

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : Z8237TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: ¥303.22500
  • Digi-Reel®  : Z8237DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,076 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : Z11638-ND
  • Minimum Quantity: 50  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥351.46000

G6SU-2F-TR DC12

Datasheet
Digi-Key Part Number Z8237CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G6SU-2F-TR DC12
Copy  
Description RELAY TELECOM DPDT 2A 12VDC
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6S
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Coil Current 8.3mA
Coil Type Latching, Single Coil
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 9 VDC
Must Release Voltage -
Operate Time 4ms
Release Time 4ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Relay Type Telecom
Coil Resistance 1.44 kOhms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names Z8237CT