JPY | USD
Favorite

Price & Procurement
35,251 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 489.00000 ¥489
10 458.30000 ¥4,583
25 407.40000 ¥10,185
50 387.00000 ¥19,350
100 366.63000 ¥36,663
250 325.89200 ¥81,473

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Z129TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 34,200 - Immediate
    48,600 - Factory Stock 
  • Unit Price: ¥277.75111
  • Cut Tape (CT)  : Z129CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,251 - Immediate
  • Unit Price: ¥489.00000
  • Tube  : Z129-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,866 - Immediate
    22,500 - Factory Stock 
  • Unit Price: ¥444.00000

G6K-2F-Y-TR DC12

Datasheet
Digi-Key Part Number Z129DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G6K-2F-Y-TR DC12
Copy  
Description RELAY TELECOM DPDT 1A 12VDC
Copy  
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6K
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Coil Current 9.1mA
Coil Type Non Latching
Features -
Termination Style Gull Wing
Seal Rating Sealed - Fully
Coil Insulation -
Must Operate Voltage 9.6 VDC
Must Release Voltage 1.2 VDC
Operate Time 3ms
Release Time 3ms
Operating Temperature -40°C ~ 70°C
Contact Material Silver (Ag), Gold (Au)
Relay Type Telecom
Coil Resistance 1.31 kOhms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

G6K-2F-Y DC12

RELAY TELECOM DPDT 1A 12VDC

Omron Electronics Inc-EMC Div

¥444.00000 Details

ACM90V-701-2PL-TL00

CMC 5A 2LN 700 OHM SMD AEC-Q200

TDK Corporation

¥249.00000 Details

G6K-2F-Y-TR DC5

RELAY TELECOM DPDT 1A 5VDC

Omron Electronics Inc-EMC Div

¥489.00000 Details

G6K-2F-TR DC12

RELAY TELECOM DPDT 1A 12VDC

Omron Electronics Inc-EMC Div

¥489.00000 Details

UB2-12NU-L

RELAY GEN PURPOSE DPDT 1A 12VDC

KEMET

¥283.00000 Details

M22-2520205

CONN HEADER VERT 4POS 2MM

Harwin Inc.

¥39.00000 Details
Additional Resources
Standard Package 1
Other Names Z129DKR