Non-Stock

G5LE-1A-E-36 DC5

Datasheet
Digi-Key Part Number Z5217-ND
Copy  
Manufacturer

Omron Electronics Inc-EMC Div

Copy  
Manufacturer Part Number G5LE-1A-E-36 DC5
Copy  
Description RELAY GEN PURPOSE SPST 16A 5V
Copy  
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets G5LE-E,G Series Datasheet
Other Related Documents How to Read Date Codes
Mfg CAD Models G5LE-1A.x_t
G5LE-1A.stp
G5LE-1A.sldprt
HTML Datasheet G5LE-E,G Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G5LE-E
Packaging Tray 
Part Status Active
Mounting Type Through Hole
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 16A
Switching Voltage 250VAC - Max
Coil Current 72mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating Sealed - Flux Protection
Coil Insulation Class F
Must Operate Voltage 3.75 VDC
Must Release Voltage 0.5 VDC
Operate Time 10ms
Release Time 5ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Indium (AgSnIn)
Relay Type General Purpose
Coil Resistance 70 Ohms
Base Part Number G5LE
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

MPXV5050VC6T1

SENSOR DIFF PRESS -7.25-0PSI MAX

NXP USA Inc.

¥2,841.00000 Details

0010897460

CONN HEADER VERT 46POS 2.54MM

Molex

¥303.32467 Details

2301841-2

CONN D-SUB RCPT 25POS VERT SLDR

TE Connectivity AMP Connectors

¥459.00000 Details

54101-T3003LF

CONN HEADER VERT 3POS 2.54MM

Amphenol ICC (FCI)

¥12.72100 Details

DMN10H220L-7

MOSFET N-CH 100V 1.4A SOT23

Diodes Incorporated

¥56.00000 Details

LMT90DBZR

SENSOR ANALOG -40C-125C SOT23-3

Texas Instruments

¥133.00000 Details
Additional Resources
Standard Package 500
Other Names G5LE-1A-E-36DC5
G5LE-1A-E-36DC5-ND
G5LE1AE365DC
G5LE1AE36DC5
G5LN8603B
Z5217