Price & Procurement
4,303 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 234.00000 ¥234
10 219.40000 ¥2,194
25 195.00000 ¥4,875
50 185.26000 ¥9,263
100 175.51000 ¥17,551
250 170.63200 ¥42,658

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Z6069TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: ¥170.63200
  • Cut Tape (CT)  : Z6069CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,303 - Immediate
  • Unit Price: ¥234.00000
  • Tube  : Z8600-ND
  • Minimum Quantity: 1
  • Quantity Available: 354 - Immediate
  • Unit Price: ¥240.00000
  • Tape & Reel (TR)  : G3VM-351VY(TR)-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥168.57700

G3VM-351VY(TR05)

Datasheet
Digi-Key Part Number Z6069DKR-ND
Copy  
Manufacturer

Omron Electronics Inc-EMC Div

Copy  
Manufacturer Part Number G3VM-351VY(TR05)
Copy  
Description SSR RELAY SPST-NO 110MA 0-350V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G3VM
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.27VDC
Voltage - Load 0V ~ 350V
Load Current 110mA
On-State Resistance (Max) 50 Ohms
Termination Style Gull Wing
Package / Case 4-SOP (0.179", 4.55mm)
Supplier Device Package 4-SOP
Base Part Number G3VM
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

G3VM-61FR1

SSR RELAY SPST-NO 5A 0-60V

Omron Electronics Inc-EMC Div

¥1,269.00000 Details

G3VM-351VY

SSR RELAY SPST-NO 110MA 0-350V

Omron Electronics Inc-EMC Div

¥240.00000 Details
Additional Resources
Standard Package 1
Other Names Z6069DKR