JPY | USD

B3FS-4055P Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
4,190 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 197.00000 ¥197
10 191.30000 ¥1,913
25 173.92000 ¥4,348
100 151.08000 ¥15,108
250 137.70800 ¥34,427

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Z4376TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥132.89200
  • Cut Tape (CT)  : Z4376CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,190 - Immediate
  • Unit Price: ¥197.00000

B3FS-4055P

Datasheet
Digi-Key Part Number Z4376DKR-ND
Copy  
Manufacturer

Omron Electronics Inc-EMC Div

Copy  
Manufacturer Part Number B3FS-4055P
Copy  
Description SWITCH TACT SPST-NO 0.05A 24V
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series B3FS-4
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Plunger for Cap
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 7.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 12.00mm x 12.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -25°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Base Part Number B3F
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B32-1620

CAP TACTILE ROUND ORANGE

Omron Electronics Inc-EMC Div

¥57.00000 Details

B3F-4055

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

¥54.00000 Details

5ESH965

SWITCH TACTILE SPST-NO 0.05A 24V

MEC Switches

¥327.00000 Details

B32-1610

CAP TACTILE ROUND BLACK

Omron Electronics Inc-EMC Div

¥51.00000 Details

B3FS-1052P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

¥240.00000 Details

TL3305AF160QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

¥21.00000 Details
Additional Resources
Standard Package 1
Other Names Z4376DKR