K8DT-AS3TA Current Sensing AC/DC 100 ~ 240VAC
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 19,502.00000 ¥19,502
10 18,354.30000 ¥183,543
25 17,780.76000 ¥444,519
50 16,633.64000 ¥831,682
100 15,715.90000 ¥1,571,590
250 15,257.04800 ¥3,814,262
500 14,912.90200 ¥7,456,451

Submit a request for quotation on quantities greater than those displayed.

K8DT-AS3TA

Datasheet
Digi-Key Part Number Z9682-ND
Copy  
Manufacturer

Omron Automation and Safety

Copy  
Manufacturer Part Number K8DT-AS3TA
Copy  
Description CURNTTRANSNPN 10-200 A PSH IN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sensing AC/DC 100 ~ 240VAC

Copy  
Customer Reference
Documents & Media
Datasheets K8DT-AS Series Datasheet
Mfg CAD Models K8DT-AS3TA.x_t
K8DT-AS3TA.stp
K8DT-AS3TA.sldprt
HTML Datasheet K8DT-AS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series K8DT
Packaging Box 
Part Status Active
Type Current Sensing AC/DC
Trip Status -
Trip Range 10 ~ 200A AC/DC
Delay Time 0.1 Sec ~ 30 Sec
Voltage - Supply 100 ~ 240VAC
Output Type Solid State
Circuit NPN
Contact Rating @ Voltage -
Mounting Type DIN Rail
Operating Temperature -20°C ~ 60°C
Base Part Number K8DT-AS
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names K8DT-AS3TA-ND
Z9682