JPY | USD
Favorite

Photo Not Available
FIS-HS41-0001G Imaging Camera Monochrome CMOS Handheld
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 134,389.00000 ¥134,389

Submit a request for quotation on quantities greater than those displayed.

FIS-HS41-0001G

Digi-Key Part Number FIS-HS41-0001G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FIS-HS41-0001G
Copy  
Description IMAGING CAMERA HANDHELD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Imaging Camera Monochrome CMOS Handheld

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series HS-41
Part Status Active
Type Imaging Camera
Visual Field (Max) -
Visual Field (Min) -
Installation Distance 38.0mm ~ 394.0mm
Resolution 1280 x 960 (1,200,000 Pixels)
Light Source Integrated (Blue)
Scan Rate -
Image Type Monochrome
Sensor Type CMOS
Voltage - Supply 5VDC
Features -
Mounting Type Handheld
Ingress Protection IP54 - Dust Protected, Water Resistant
Termination Style Cable with Connector
Operating Temperature -20°C ~ 55°C
Weight 0.243 lb (110.22 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FISHS410001G