JPY | USD
Favorite

TAP600K750E 750 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Available To Order
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
10 16,373.50000 ¥163,735

Submit a request for quotation on quantities greater than those displayed.

TAP600K750E

Datasheet
Digi-Key Part Number TAP600K750E-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAP600K750E
Copy  
Description RES CHAS MNT 750 OHM 10% 600W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

750 Ohms ±10% 600W Thick Film Chassis Mount Resistor

Copy  
Documents & Media
Datasheets TAP600 Series
PCN Packaging TAP Series Pkg Chg 19/Aug/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series TAP600
Packaging Bulk 
Part Status Active
Resistance 750 Ohms
Tolerance ±10%
Power (Watts) 600W
Composition Thick Film
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 150°C
Features -
Coating, Housing Type Epoxy Coated
Mounting Feature Flanges
Size / Dimension 2.559" L x 2.362" W (65.00mm x 60.00mm)
Height - Seated (Max) 1.280" (32.50mm)
Lead Style M5 Threaded
Package / Case Box
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1