JPY | USD
Favorite

Price & Procurement
26,930 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 69.50000 ¥695
25 61.08000 ¥1,527
50 55.80000 ¥2,790
100 48.42000 ¥4,842
250 42.10800 ¥10,527
500 34.95000 ¥17,475
1,000 28.63300 ¥28,633

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FC4TR100DERTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥28.63300
  • Cut Tape (CT)  : FC4TR100DERCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,930 - Immediate
  • Unit Price: ¥80.00000

FC4TR100DER

Datasheet
Digi-Key Part Number FC4TR100DERDKR-ND
Copy  
Manufacturer

Ohmite

Copy  
Manufacturer Part Number FC4TR100DER
Copy  
Description RES 0.1 OHM 0.5% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil

Copy  
Customer Reference
Documents & Media
Datasheets FC4T Series
Featured Product FC4T Series Metal Foil Low Value Chip
PCN Assembly/Origin Multiple Series Location 20/Jul/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series FC4T
Packaging Digi-Reel® 
Part Status Active
Resistance 100 mOhms
Tolerance ±0.5%
Power (Watts) 0.5W, 1/2W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FC4TR100DERDKR