JPY | USD
Favorite

FC4L16R020FER 20 mOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, Moisture Resistant Metal Foil
Price & Procurement
17,980 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 124.00000 ¥124
10 109.90000 ¥1,099
25 101.04000 ¥2,526
50 92.20000 ¥4,610
100 79.78000 ¥7,978
250 67.37200 ¥16,843
500 56.73400 ¥28,367
1,000 48.22400 ¥48,224

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FC4L16R020FERTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 17,980 - Immediate
  • Unit Price: ¥48.22420
  • Cut Tape (CT)  : FC4L16R020FERCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,980 - Immediate
  • Unit Price: ¥124.00000

FC4L16R020FER

Datasheet
Digi-Key Part Number FC4L16R020FERDKR-ND
Copy  
Manufacturer

Ohmite

Copy  
Manufacturer Part Number FC4L16R020FER
Copy  
Description RES 0.02 OHM 1/4W 0604 WIDE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

20 mOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, Moisture Resistant Metal Foil

Copy  
Customer Reference
Documents & Media
Datasheets FC4L Series
Featured Product FC4L Series Chip Resistor
PCN Assembly/Origin Multiple Series Location 20/Jul/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series FC4L
Packaging Digi-Reel® 
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -40°C ~ 125°C
Package / Case Wide 0603 (1608 Metric), 0306
Supplier Device Package 1608
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FC4L16R020FERDKR