JPY | USD
Favorite

Price & Procurement
1,083 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 315.00000 ¥315
10 279.20000 ¥2,792
25 258.92000 ¥6,473
50 243.70000 ¥12,185
100 213.24000 ¥21,324
250 182.77600 ¥45,694
500 152.31400 ¥76,157
1,000 132.00500 ¥132,005
5,000 127.94320 ¥639,716

Submit a request for quotation on quantities greater than those displayed.

20J20RE

Datasheet
Digi-Key Part Number 20J20RE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 20J20RE
Copy  
Description RES 20 OHM 10W 5% AXIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound

Copy  
Documents & Media
Datasheets 20 Series
Environmental Information 20 "E" Series Material Declaration
HTML Datasheet 20 Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series 20
Packaging Bulk 
Part Status Active
Resistance 20 Ohms
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 25