JPY | USD
Favorite

TJA1128FTK/0Z 1/1 Transceiver Full LIN 14-HVSON (3x4.5)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 178.00000 ¥178
10 159.50000 ¥1,595
25 151.32000 ¥3,783
100 116.19000 ¥11,619
250 113.48800 ¥28,372

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-14780-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: ¥108.08333
  • Digi-Reel®  : 568-14780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TJA1128FTK/0Z

Datasheet
Digi-Key Part Number 568-14780-1-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number TJA1128FTK/0Z
Copy  
Description IC TRANSCEIVER FULL 1/1 14HVSON
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1/1 Transceiver Full LIN 14-HVSON (3x4.5)

Copy  
Customer Reference
Documents & Media
Datasheets TJA1128 Datasheet
Environmental Information NXP RoHS3 Cert
PCN Packaging All Dev Label Update 15/Dec/2020
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol LIN
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate 20kBd
Voltage - Supply 5V ~ 28V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-VDFN Exposed Pad
Supplier Device Package 14-HVSON (3x4.5)
Base Part Number TJA112
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPA6211A1TDGNRQ1

IC AMP CLASS AB MONO 3.1W 8MSOP

Texas Instruments

¥110.00000 Details

ACT1210-110-2P-TL00

CMC 11UH 300MA 2LN SMD AEC-Q200

TDK Corporation

¥222.00000 Details

LMR14020SSQDDARQ1

IC REG BUCK ADJUSTABLE 2A 8SOPWR

Texas Instruments

¥341.00000 Details

NRVBAF360T3G

DIODE SCHOTTKY 60V 4A SMA-FL

ON Semiconductor

¥44.00000 Details
Additional Resources
Standard Package 1
Other Names 568-14780-1