
SPC5674FF3MVV3R | |
|---|---|
DigiKey Part Number | 568-15209-2-ND - Tape & Reel (TR) 568-15209-1-ND - Cut Tape (CT) 568-15209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC5674FF3MVV3R |
Description | IC MCU 32BIT 4MB FLASH 516FPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z7 MPC56xx Qorivva Microcontroller IC 32-Bit 264MHz 4MB (4M x 8) FLASH 516-PBGA (27x27) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.08V ~ 5.25V |
Part Status Active | Data Converters A/D 64x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor e200z7 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 264MHz | Supplier Device Package 516-PBGA (27x27) |
Connectivity CANbus, EBI/EMI, SCI, SPI | Package / Case 516-BBGA |
Peripherals DMA, POR, PWM | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥19,171.00000 | ¥19,171 |
| 10 | ¥16,099.20000 | ¥160,992 |
| 25 | ¥15,341.24000 | ¥383,531 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥14,037.76400 | ¥7,018,882 |
| Unit Price without JCT: | ¥19,171.00000 |
|---|---|
| Unit Price with JCT: | ¥21,088.10000 |

