JPY | USD

PTN3381BBS,518 Video Shifter IC I²C DVI v1.0, HDMI v1.3a 48-HVQFN (7x7) Package
Price & Procurement
12,368 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 261.00000 ¥261
10 240.00000 ¥2,400

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-5309-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥231.63300
  • Digi-Reel®  : 568-5309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,368 - Immediate
  • Unit Price: Digi-Reel®

PTN3381BBS,518

Datasheet
Digi-Key Part Number 568-5309-1-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number PTN3381BBS,518
Copy  
Description IC VIDEO LEVEL SHIFTER 48HVQFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Video Shifter IC I²C DVI v1.0, HDMI v1.3a 48-HVQFN (7x7) Package

Copy  
Customer Reference
Documents & Media
Datasheets PTN3381B
Environmental Information NXP RoHS3 Cert
PCN Packaging All Dev Label Update 15/Dec/2020
Mult Dev Pkg Seal 15/Dec/2020
HTML Datasheet PTN3381B
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Shifter
Applications Consumer Video
Standards DVI v1.0, HDMI v1.3a
Control Interface I²C
Voltage - Supply 3.0V ~ 3.6V
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-HVQFN (7x7)
Base Part Number PTN3381
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 568-5309-1