Price & Procurement
8,322 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 292.00000 ¥292
10 268.60000 ¥2,686

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-1079-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥259.09500
  • Cut Tape (CT)  : 568-1079-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,322 - Immediate
  • Unit Price: ¥292.00000
  • Tube  : 568-3989-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 765 - Immediate
  • Unit Price: ¥292.00000

PCF8575TS/1,118

Datasheet
Digi-Key Part Number 568-1079-6-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number PCF8575TS/1,118
Copy  
Description IC I/O EXPANDER I2C 16B 24SSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

I/O Expander 16 I²C 400kHz 24-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Number of I/O 16
Interface I²C
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number PCF8575
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCLAMP0501H.TCT

TVS DIODE 5VWM 12.5VC SOD523

Semtech Corporation

¥73.00000 Details

PCF8574TS/3,118

IC I/O EXPANDER I2C 8B 20SSOP

NXP USA Inc.

¥196.00000 Details

APG1608ZGC

LED GREEN CLEAR CHIP SMD

Kingbright

¥80.00000 Details

MPZ1608S601ATD25

FERRITE BEAD 600 OHM 0603 1LN

TDK Corporation

¥13.00000 Details

KSC241JLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥58.00000 Details

PCF8575DBR

IC I/O EXPANDER I2C 16B 24SSOP

Texas Instruments

¥405.00000 Details
Additional Resources
Standard Package 1
Other Names 568-1079-6