PCF85063AT/AY Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 112.00000 ¥112
10 98.90000 ¥989
25 92.92000 ¥2,323
100 81.34000 ¥8,134

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-12403-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥78.48320
  • Cut Tape (CT)  : 568-12403-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥112.00000
  • Tape & Reel (TR)  : 568-PCF85063AT/AAZTR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥79.26000

PCF85063AT/AY

Datasheet
Digi-Key Part Number 568-12403-6-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number PCF85063AT/AY
Copy  
Description IC RTC CLK/CALENDAR I2C 8SOIC
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets PCF85063A
Environmental Information NXP USA Inc RoHS3 Cert
NXP USA Inc REACH211 Cert
PCN Obsolescence/ EOL Mult Devices 27/Jul/2017
PCN Packaging All Dev Label Update 15/Dec/2020
Mult Dev Pkg Seal 15/Dec/2020
HTML Datasheet PCF85063A
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 0.9V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.6µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number PCF85063
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

OM13515UL

EVALUATION BOARD PCX85063A

NXP USA Inc.

¥1,899.00000 Details
You May Also Be Interested In

TPD4EUSB30DQAR

TVS DIODE 5.5VWM 8VC 10USON

Texas Instruments

¥108.00000 Details

74LVC1G07SE-7

IC BUF NON-INVERT 5.5V SOT353

Diodes Incorporated

¥33.00000 Details

EMC2301-1-ACZL-TR

IC MOTOR DRIVER 3V-3.6V 8MSOP

Microchip Technology

¥132.00000 Details

AP64501SP-13

DCDC CONV HV BUCK SO-8EP

Diodes Incorporated

¥285.00000 Details

FSUSB42UMX

IC USB SWITCH DPDT 10UMLP

onsemi

¥71.00000 Details

DF40C-100DS-0.4V(51)

CONN RCPT 100POS SMD GOLD

Hirose Electric Co Ltd

¥204.00000 Details
Additional Resources
Standard Package 1
Other Names 568-12403-6