JPY | USD

PCA9952TW/Q900,118 LED Driver IC 16 Output Linear PWM Dimming 57mA 28-HTSSOP
Price & Procurement
21,274 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 411.00000 ¥411.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-10954-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥396.75000
  • Cut Tape (CT)  : 568-10954-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,374 - Immediate
  • Unit Price: ¥411.00000

PCA9952TW/Q900,118

Datasheet
Digi-Key Part Number 568-10954-6-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number PCA9952TW/Q900,118
Copy  
Description IC LED DRIVER LIN DIM 28HTSSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

LED Driver IC 16 Output Linear PWM Dimming 57mA 28-HTSSOP

Copy  
Customer Reference
Documents & Media
Datasheets PCA9952/55
Environmental Information NXP RoHS3 Cert
PCN Packaging All Dev Label Update 15/Dec/2020
HTML Datasheet PCA9952/55
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 40V
Current - Output / Channel 57mA
Frequency -
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP
Base Part Number PCA9952
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLC59116IPWR

IC LED DRIVER LINEAR DIM 28TSSOP

Texas Instruments

¥358.00000 Details

PCA9622DR,118

IC LED DRIVER LINEAR DIM 32TSSOP

NXP USA Inc.

¥374.00000 Details

PCA9956BTWY

IC LED DRIVER LIN DIM 38HTSSOP

NXP USA Inc.

¥371.00000 Details

ATSAMD21E18A-AF

IC MCU 32BIT 256KB FLASH 32TQFP

Microchip Technology

¥456.00000 Details

TLV73330PQDBVRQ1

IC REG LINEAR 3V 300MA SOT23-5

Texas Instruments

¥64.00000 Details

PCA9955BTWJ

IC LED DRIVER LIN DIM 28HTSSOP

NXP USA Inc.

¥293.00000 Details
Additional Resources
Standard Package 1
Other Names 568-10954-6