JPY | USD

PCA9537DP,118 I/O Expander 4 I²C, SMBus 400kHz 10-TSSOP
Price & Procurement
14,472 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 160.00000 ¥160
10 143.40000 ¥1,434
25 136.04000 ¥3,401
100 131.89000 ¥13,189

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-1837-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: ¥127.26080
  • Digi-Reel®  : 568-1837-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,472 - Immediate
  • Unit Price: Digi-Reel®

PCA9537DP,118

Datasheet
Digi-Key Part Number 568-1837-1-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number PCA9537DP,118
Copy  
Description IC I/O EXPANDER I2C 4B 10TSSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

I/O Expander 4 I²C, SMBus 400kHz 10-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets PCA9537
Product Training Modules I²C Bus Fundamentals
Introduction to GPIO Expanders
Environmental Information NXP RoHS3 Cert
PCN Assembly/Origin Assembly Transfer 24/May/2021
PCN Packaging Date Code Extended 18/Jul/2013
All Dev Label Update 15/Dec/2020
HTML Datasheet PCA9537
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of I/O 4
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 2.3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-TSSOP
Base Part Number PCA9537
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP302LSN30T1G

IC SUPERVISOR 1 CHANNEL 5TSOP

ON Semiconductor

¥58.00000 Details

PBSS8110Z,135

TRANS NPN 100V 1A SOT223

Nexperia USA Inc.

¥64.00000 Details

SN74LS138DR

IC DECODER/DEMUX 1X3:8 16SOIC

Texas Instruments

¥101.00000 Details

PCA9536DP,118

IC I/O EXPANDER I2C 4B 8TSSOP

NXP USA Inc.

¥136.00000 Details

74LVC1G32GW,125

IC GATE OR 1CH 2-INP 5TSSOP

Nexperia USA Inc.

¥37.00000 Details

SN74LVC8T245DGVR

IC TRANSLATION TXRX 5.5V 24TVSOP

Texas Instruments

¥140.00000 Details
Additional Resources
Standard Package 1
Other Names 568-1837-1