JPY | USD
Favorite

PCA9306DC1,125 Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Price & Procurement
4,430 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 103.00000 ¥103
10 90.20000 ¥902
25 84.68000 ¥2,117
100 69.13000 ¥6,913
250 64.22000 ¥16,055
500 54.65400 ¥27,327
1,000 43.72300 ¥43,723

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-4212-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥39.62433
  • Cut Tape (CT)  : 568-4212-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,430 - Immediate
  • Unit Price: ¥103.00000

PCA9306DC1,125

Datasheet
Digi-Key Part Number 568-4212-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCA9306DC1,125
Copy  
Description IC TRNSLTR BIDIRECTIONAL 8VSSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP

Copy  
Documents & Media
Datasheets PCA9306
Product Training Modules I²C Bus Fundamentals
Environmental Information NXP RoHS3 Cert
Featured Product Voltage Level Translators
PCN Packaging Date Code Extended 18/Jul/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1V ~ 3.6V
Voltage - VCCB 1.8V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package 8-VSSOP
Base Part Number PCA9306
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BOB-11955

PCA9306 LOGIC LEVEL TRANSLATOR

SparkFun Electronics

¥804.00000 Details
You May Also Be Interested In

5022312400

CONN FFC VERT 24POS 0.50MM SMD

Molex

¥221.00000 Details

HSEC8-130-01-SM-DV-A

CONN EDGE DUAL FMALE 60POS 0.031

Samtec Inc.

¥564.00000 Details

NLSX5014MUTAG

IC TRNSLTR BIDIRECTIONAL 12UQFN

ON Semiconductor

¥114.00000 Details

BAS70H,115

DIODE SCHOTTKY 70V 70MA SOD123F

Nexperia USA Inc.

¥40.00000 Details

PCA9306DCUR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

¥79.00000 Details

PCA9306DCUT

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

¥118.00000 Details
Additional Resources
Standard Package 1
Other Names 568-4212-6