JPY | USD
Favorite

OM13089UL LPC54114 LPCXpresso™ LPC54110 ARM® Cortex®-M0+, Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Price & Procurement
29 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 3,459.00000 ¥3,459

Submit a request for quotation on quantities greater than those displayed.

OM13089UL

Digi-Key Part Number 568-14435-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OM13089UL
Copy  
Description LPCXPRESSO LPC54114 EVAL BRD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LPC54114 LPCXpresso™ LPC54110 ARM® Cortex®-M0+, Cortex®-M4F MCU 32-Bit Embedded Evaluation Board

Copy  
Documents & Media
Environmental Information NXP RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series LPC54110
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M0+, Cortex®-M4F
Operating System -
Platform LPCXpresso™
Utilized IC / Part LPC54114
Mounting Type Fixed
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OM13092UL

LPCXPRESSO LPC54608 EVAL BRD

NXP USA Inc.

¥8,524.00000 Details

OM13090UL

LPCXPRESSO LPC54114 EVAL BRD

NXP USA Inc.

¥9,760.00000 Details

OM13077UL

LPCXPRESSO LPC54102 EVAL BRD

NXP USA Inc.

¥3,459.00000 Details

LPC54114J256BD64QL

IC MCU 32BIT 256KB FLASH 64LQFP

NXP USA Inc.

¥762.00000 Details

LPC54114J256UK49Z

IC MCU 32BIT 256KB FLASH 49WLCSP

NXP USA Inc.

¥707.00000 Details

RK043FN02H-CT

RK043FN02H-CT

NXP USA Inc.

¥5,589.00000 Details
Additional Resources
Standard Package 1
Other Names 568-14435
935306717598
OM13089UL-ND