JPY | USD

Photo Not Available
NX30P6093UKAZ Power Switch/Driver 1:1 P-Channel 8A 20-WLCSP (2.16x1.7)
Price & Procurement
10,618 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 323.00000 ¥323
10 296.90000 ¥2,969

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-15329-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥276.72450
  • Digi-Reel®  : 568-15329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,618 - Immediate
  • Unit Price: Digi-Reel®

NX30P6093UKAZ

Datasheet
Digi-Key Part Number 568-15329-1-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number NX30P6093UKAZ
Copy  
Description IC PWR SWITCH P-CHAN 1:1 20WLCSP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 8A 20-WLCSP (2.16x1.7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series NX3
Packaging Cut Tape (CT) 
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration -
Output Type P-Channel
Interface I²C
Voltage - Load 2.8V ~ 20V
Voltage - Supply (Vcc/Vdd) 3V ~ 4.5V
Current - Output (Max) 8A
Rds On (Typ) 8.95mOhm
Input Type -
Features Slew Rate Controlled
Fault Protection Over Temperature, Over Voltage, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 20-WLCSP (2.16x1.7)
Package / Case 20-UFBGA, WLCSP
Base Part Number NX30P6093
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5034802000

CONN FFC FPC 20POS 0.50MM R/A

Molex

¥173.00000 Details

B39242B8857L210

FILTER SAW 2.442GHZ 5SMD

Qualcomm (RF front-end (RFFE) filters)

¥147.00000 Details

B39162B4348P810

CSSP3 CU AE

Qualcomm (RF front-end (RFFE) filters)

¥213.00000 Details

M20-9990246

CONN HEADER VERT 2POS 2.54MM

Harwin Inc.

¥13.00000 Details

SSM6J771G,LF

MOSFET P-CH 20V 5A 6WCSP

Toshiba Semiconductor and Storage

¥83.00000 Details

BGA824N6E6327XTSA1

IC AMP GALIL 1.55-1.615GHZ TSNP6

Infineon Technologies

¥95.00000 Details
Additional Resources
Standard Package 1
Other Names 568-15329-1