JPY | USD

MC9S08SH4CWJR S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 20-SOIC
Price & Procurement
3,289 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 475.00000 ¥475
10 385.90000 ¥3,859

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MC9S08SH4CWJRTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥372.37000
  • Digi-Reel®  : MC9S08SH4CWJRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,289 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MC9S08SH4CWJ-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 - Immediate
  • Unit Price: ¥475.00000

MC9S08SH4CWJR

Datasheet
Digi-Key Part Number MC9S08SH4CWJRCT-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number MC9S08SH4CWJR
Copy  
Description IC MCU 8BIT 4KB FLASH 20SOIC
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 20-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets MC9S08SH4, 8
Environmental Information NXP RoHS3 Cert
Featured Product Ticket Vending Machine
PCN Design/Specification Trace Marking Removal 20/Jun/2019
Mult Dev 25/May/2020
PCN Assembly/Origin Mult Dev Site Chgs 18/Dec/2020
PCN Packaging All Dev Label Update 15/Dec/2020
Mult Dev Pkg Seal 15/Dec/2020
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series S08
Packaging Cut Tape (CT) 
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, LINbus, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 17
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number MC9S08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

U-MULTILINK

USB MULTILINK PROGRAMMER

NXP USA Inc.

¥27,146.00000 Details

U-MULTILINK-FX

USB MULTILINK FX PROGRAMMER

NXP USA Inc.

¥52,608.00000 Details
Additional Resources
Standard Package 1
Other Names MC9S08SH4CWJRCT