JPY | USD
Favorite

GTL2034PW,118 Buffer, Non-Inverting 4 Element 1 Bit per Element Open Drain Output 14-TSSOP
Price & Procurement
2,330 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 190.00000 ¥190
10 169.20000 ¥1,692
100 131.86000 ¥13,186
500 108.93000 ¥54,465
1,000 85.99700 ¥85,997

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-10194-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥77.92640
  • Cut Tape (CT)  : 568-10194-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,330 - Immediate
  • Unit Price: ¥190.00000

GTL2034PW,118

Datasheet
Digi-Key Part Number 568-10194-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GTL2034PW,118
Copy  
Description IC BUF NON-INVERT 3.6V 14TSSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 1 Bit per Element Open Drain Output 14-TSSOP

Copy  
Documents & Media
Datasheets GTL2034
Product Training Modules Logic Packages
Environmental Information NXP RoHS3 Cert
PCN Assembly/Origin Wafer Site Transfer 22/Jun/2014
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series 2000
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 40mA
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number 74GTL2034
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 568-10194-6