JPY | USD

74LVT162245BDGG:51 Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Price & Procurement
0 In Stock
Alternate Package
  • Cut Tape (CT)  : 1727-7553-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,188 - Immediate
  • Unit Price: ¥103.00000
  • Tape & Reel (TR)  : 1727-7553-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥44.60400

74LVT162245BDGG:51

Datasheet
Digi-Key Part Number 568-2312-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LVT162245BDGG:51
Copy  
Description IC TXRX NON-INVERT 3.6V 48TSSOP
Copy  
Detailed Description

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP

Copy  
Documents & Media
Datasheets 74LVT162245B
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series 74LVT
Packaging Cut Tape (CT) 
Part Status Obsolete
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 12mA, 12mA
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number 74LVT162245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 568-2312-1