JPY | USD

74LVC162245ADGG:51 Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 1727-6366-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥40.66650
  • Cut Tape (CT)  : 1727-6366-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,379 - Immediate
  • Unit Price: ¥108.00000
  • Digi-Reel®  : 1727-6366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,379 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 1727-3486-ND
  • Minimum Quantity: 1
  • Quantity Available: 618 - Immediate
  • Unit Price: ¥101.00000

74LVC162245ADGG:51

Datasheet
Digi-Key Part Number 74LVC162245ADGG:51-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LVC162245ADGG:51
Copy  
Description IC TXRX NON-INVERT 3.6V 48TSSOP
Copy  
Detailed Description

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP

Copy  
Documents & Media
Datasheets 74LVC(H)162245A
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series 74LVC
Packaging Tape & Reel (TR) 
Part Status Obsolete
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 12mA, 12mA
Voltage - Supply 1.2V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number 74LVC162245
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 74LVC162245ADG-T
74LVC162245ADG-T-ND
935237700518