JPY | USD

74ABT162245ADGG:51 Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Price & Procurement
0 In Stock

74ABT162245ADGG:51

Datasheet
Digi-Key Part Number 74ABT162245ADGG:51-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74ABT162245ADGG:51
Copy  
Description IC TXRX NON-INVERT 5.5V 48TSSOP
Copy  
Detailed Description

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP

Copy  
Documents & Media
Datasheets 74ABT(H)162245A
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series 74ABT
Packaging Tape & Reel (TR) 
Part Status Obsolete
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 12mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number 74ABT162245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 74ABT162245ADG-T
74ABT162245ADG-T-ND
935204130518