JPY | USD

Photo Not Available
CDFV3W3213L252 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
54 1,784.64815 ¥96,371

Submit a request for quotation on quantities greater than those displayed.

CDFV3W3213L252

Datasheet
Digi-Key Part Number 37-CDFV3W3213L252-ND
Copy  
Manufacturer

NorComp Inc.

Copy  
Manufacturer Part Number CDFV3W3213L252
Copy  
Description CONN D-SUB RCPT 3P PNL MNT SLDR
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy  
Customer Reference
Documents & Media
Datasheets CDFV13W3213Lzzz Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer NorComp Inc.
Series NANOOK
Packaging Tray 
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 3 (Power)
Number of Rows 1
Mounting Type Panel Mount, Through Hole
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Power
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Current Rating (Amps) 20A
Backset Spacing -
Features Board Lock
Voltage Rating -
Color Black
Contact Form Machined
Dielectric Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material Brass
Operating Temperature -25°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 54
Other Names 37-CDFV3W3213L252