Price & Procurement
1 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 822.00000 ¥822
10 743.30000 ¥7,433
25 702.28000 ¥17,557
60 685.16667 ¥41,110
120 650.90000 ¥78,108
240 582.38750 ¥139,773
480 548.12708 ¥263,101
960 479.61042 ¥460,426
2,400 456.77250 ¥1,096,254

Submit a request for quotation on quantities greater than those displayed.

180-026-102L011

Datasheet
Digi-Key Part Number 4826MER-ND
Copy  
Manufacturer

NorComp Inc.

Copy  
Manufacturer Part Number 180-026-102L011
Copy  
Description CONN D-SUB HD PLUG 26POS PNL MNT
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

26 Position D-Sub, High Density Plug, Male Pins Connector

Copy  
Customer Reference
Documents & Media
Datasheets 180-yyy-10yLyy1
180-yyy-10yLyy1 Drawing
Product Training Modules D-Sub Connectors
Environmental Information 180-026-102L011 Material Declaration
Mfg CAD Models 180-026-10(2,3)Lxx1.stp
HTML Datasheet 180-yyy-10yLyy1
3D Drawings 180-026-10(2,3)Lxx1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer NorComp Inc.
Series 180
Packaging Tray 
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug, Male Pins
Number of Positions 26
Number of Rows 3
Mounting Type Panel Mount
Shell Size, Connector Layout 2 (DA, A) High Density
Contact Type Signal
Flange Feature Cable Side (4-40)
Termination Solder Cup
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 5A
Backset Spacing -
Features Grounding Indents, Shielded
Voltage Rating -
Color -
Contact Form -
Dielectric Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material Brass
Operating Temperature -50°C ~ 100°C
Base Part Number 180-026
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

180-026-203L001

CONN D-SUB HD RCPT 26POS PNL MNT

NorComp Inc.

¥674.00000 Details

181-026-213R531

CONN D-SUB HD RCPT 26P R/A SLDR

NorComp Inc.

¥698.00000 Details

181-026-213R171

CONN D-SUB HD RCPT 26P R/A SLDR

NorComp Inc.

¥1,212.00000 Details

180-026-213R001

CONN D-SUB HD RCPT 26POS PNL MNT

NorComp Inc.

¥565.00000 Details

180-026-202L001

CONN D-SUB HD RCPT 26POS PNL MNT

NorComp Inc.

¥674.00000 Details

198-026-213L001

CONN D-SUB HD RCPT 26POS PNL MNT

NorComp Inc.

¥794.00000 Details
You May Also Be Interested In

180-026-102L021

CONN D-SUB HD PLUG 26POS PNL MNT

NorComp Inc.

¥822.00000 Details

180-026-202L011

CONN D-SUB HD RCPT 26POS PNL MNT

NorComp Inc.

¥763.00000 Details
Additional Resources
Standard Package 60
Other Names 180026102L011
4826MER