In Stock: 43
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 267.00000 ¥267
10 243.00000 ¥2,430
25 228.12000 ¥5,703

Submit a request for quotation on quantities greater than those displayed.

170-037-172-020

Datasheet
Digi-Key Part Number 6737M-ND
Copy  
Manufacturer

NorComp Inc.

Copy  
Manufacturer Part Number 170-037-172-020
Copy  
Description CONN D-SUB HOUSING PLUG 37POS
Copy  
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 37 Position

Copy  
Customer Reference
Documents & Media
Datasheets 170-yyy-17y-000
Backshell Reference Guide
Product Training Modules D-Sub Connectors
HTML Datasheet Backshell Reference Guide
170-yyy-17y-000
Product Attributes
Type Description Select All
Categories
Manufacturer NorComp Inc.
Series 170
Packaging Tray 
Part Status Obsolete
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Cable Side (4-40)
Features -
Shell Material, Finish Steel, Tin/Zinc Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Mating Cycles -
Dielectric Material -
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products

170-037-273L000

CONN D-SUB HOUSING RCPT 37POS

NorComp Inc.

¥277.00000 Details

170-037-272L000

CONN D-SUB HOUSING RCPT 37POS

NorComp Inc.

¥277.00000 Details

170-037-271-000

CONN D-SUB HOUSING RCPT 37POS

NorComp Inc.

¥125.00000 Details
Associated Product View More

170-201-170L003

CONN D-SUB PIN 20-26AWG CRIMP

NorComp Inc.

¥104.00000 Details

170-001-170L001

CONN D-SUB PIN 24-28AWG CRIMP

NorComp Inc.

¥24.00000 Details

170-101-170L001

CONN D-SUB PIN 24-28AWG CRIMP

NorComp Inc.

¥25.00000 Details

170-001-170L002

CONN D-SUB PIN 24-28AWG CRIMP

NorComp Inc.

¥28.00000 Details

170-101-170L002

CONN D-SUB PIN 24-28AWG CRIMP

NorComp Inc.

¥32.00000 Details

170-001-170L001

CONN D-SUB PIN 24-28AWG CRIMP

NorComp Inc.

¥8.96640 Details
Additional Resources
Standard Package 80
Other Names 6737M